+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PY2BOS-1

Control cassette; PY; No.of butt: 2; convex; IP65; polyamide; 6A


Manufacturer: PROMET

Manufacturer part number:
PY2BOS-1
TME Symbol:
PY2BOS-1

Specification

Manufacturer
PROMET
Type of control accessories
control cassette
Manufacturer series
PY
Number of buttons
2
Button shape
convex
IP rating
IP65
Enclosure material
polyamide
Actuator colour
green/red
Button marking
blank
Current rating
6A
Insulation voltage
0.5kV
Switched voltage
max. 400V
Gross weight213.9 g
Certificates
See other products in this category: Control Stations PROMET,
See other products from this series.:
*
PY2BOS-1
2 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 36.28 USDGross price for quantities from 1 pcs - 43.53 USD
Net price for quantities from 5 pcs - 34.42 USDGross price for quantities from 5 pcs - 41.31 USD