Ribbon cable with IDC connectors; Manufacturer: TE Connectivity

Manufacturer
Cableribbon cable with IDC connectors
StructureMicro-Match Industrial male;
both sides
Tape pitch1.27mm
Contacts pitch1.27mm
Wire insulation materialPVC
Shield structureunshielded
Colourgrey
Symbol Pin Layout Cable length
[m]
2205060-1 4 2x2 0.075
2205060-2 4 2x2 0.15
2205060-3 4 2x2 0.2
2205061-1 6 2x3 0.075
2205061-2 6 2x3 0.15
2205061-3 6 2x3 0.2
2205062-1 8 2x4 0.075
2205062-2 8 2x4 0.15
2205062-3 8 2x4 0.2
2205063-1 10 2x5 0.075
2205063-2 10 2x5 0.15
2205063-3 10 2x5 0.2
2205064-1 12 2x6 0.075
2205064-2 12 2x6 0.15
2205064-3 12 2x6 0.2
2205065-1 14 2x7 0.075
2205065-2 14 2x7 0.15
2205065-3 14 2x7 0.2
2205066-1 16 2x8 0.075
2205066-2 16 2x8 0.15
2205066-3 16 2x8 0.2
2205067-1 18 2x9 0.075
2205067-2 18 2x9 0.15
2205067-3 18 2x9 0.2
2205068-1 4 2x2 0.075
2205068-2 4 2x2 0.15
2205068-3 4 2x2 0.2
2205069-1 6 2x3 0.075
2205069-2 6 2x3 0.15
2205069-3 6 2x3 0.2
2205070-1 8 2x4 0.075
2205070-2 8 2x4 0.15
2205070-3 8 2x4 0.2
2205071-1 10 2x5 0.075
2205071-2 10 2x5 0.15
2205071-3 10 2x5 0.2
2205072-1 12 2x6 0.075
2205072-2 12 2x6 0.15
2205072-3 12 2x6 0.2
2205073-1 14 2x7 0.075
2205073-2 14 2x7 0.15
2205073-3 14 2x7 0.2
2205074-1 16 2x8 0.075
2205074-2 16 2x8 0.15
2205074-3 16 2x8 0.2
2205075-1 18 2x9 0.075
2205075-2 18 2x9 0.15
2205075-3 18 2x9 0.2
2205076-1 20 2x10 0.075
2205076-2 20 2x10 0.15
2205076-3 20 2x10 0.2
2205077-1 20 2x10 0.075
2205077-2 20 2x10 0.15
2205077-3 20 2x10 0.2