+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2205060-3

Ribbon cable with IDC connectors; Tape ph: 1.27mm; PIN: 4; 0.2m


Manufacturer: TE Connectivity

Manufacturer part number:
2205060-3
TME Symbol:
2205060-3

Specification

Manufacturer
TE Connectivity
Type of connection cable
ribbon cable with IDC connectors
Tape pitch
1.27mm
Contacts pitch
1.27mm
Number of pins
4
Cable length
0.2m
Cable structure
4x28AWG
Shield structure
unshielded
Connector pinout layout
2x2
Colour
grey
Wire insulation material
PVC
Cable/adapter structure
  • both sides
  • Micro-Match Industrial male
Gross weight2 g
Certificates
See other products in this category: Cables IDC TE Connectivity,
*
2205060-3
99 in TME stock
Net price for quantities from 1 pcs - 2.00 USDGross price for quantities from 1 pcs - 2.00 USD
Net price for quantities from 5 pcs - 1.57 USDGross price for quantities from 5 pcs - 1.57 USD
Net price for quantities from 25 pcs - 1.40 USDGross price for quantities from 25 pcs - 1.40 USD
Net price for quantities from 50 pcs - 1.22 USDGross price for quantities from 50 pcs - 1.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs