+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2205062-2

Ribbon cable with IDC connectors; Tape ph: 1.27mm; PIN: 8; 0.15m


Manufacturer: TE Connectivity

Manufacturer part number:
2205062-2
TME Symbol:
2205062-2

Specification

Manufacturer
TE Connectivity
Type of connection cable
ribbon cable with IDC connectors
Tape pitch
1.27mm
Contacts pitch
1.27mm
Number of pins
8
Cable length
0.15m
Cable structure
8x28AWG
Shield structure
unshielded
Connector pinout layout
2x4
Colour
grey
Wire insulation material
PVC
Cable/adapter structure
  • both sides
  • Micro-Match Industrial male
Gross weight2.9 g
Certificates
See other products in this category: Cables IDC TE Connectivity,
*
2205062-2
0 in TME stock
Net price for quantities from 1 pcs - 3.64 USDGross price for quantities from 1 pcs - 3.64 USD
Net price for quantities from 5 pcs - 2.85 USDGross price for quantities from 5 pcs - 2.85 USD
Net price for quantities from 25 pcs - 2.53 USDGross price for quantities from 25 pcs - 2.53 USD
Net price for quantities from 50 pcs - 2.23 USDGross price for quantities from 50 pcs - 2.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.