+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2205065-1

Ribbon cable with IDC connectors; Tape ph: 1.27mm; PIN: 14; 2x7


Manufacturer: TE Connectivity

Manufacturer part number:
2205065-1
TME Symbol:
2205065-1

Specification

Manufacturer
TE Connectivity
Type of connection cable
ribbon cable with IDC connectors
Tape pitch
1.27mm
Contacts pitch
1.27mm
Number of pins
14
Cable length
75mm
Cable structure
14x28AWG
Shield structure
unshielded
Connector pinout layout
2x7
Colour
grey
Wire insulation material
PVC
Cable/adapter structure
  • both sides
  • Micro-Match Industrial male
Gross weight10 g
Certificates
See other products in this category: Cables IDC TE Connectivity,
*
2205065-1
0 in TME stock
Net price for quantities from 1 pcs - 3.69 EURGross price for quantities from 1 pcs - 3.69 EUR
Net price for quantities from 5 pcs - 2.90 EURGross price for quantities from 5 pcs - 2.90 EUR
Net price for quantities from 25 pcs - 2.58 EURGross price for quantities from 25 pcs - 2.58 EUR
Net price for quantities from 50 pcs - 2.26 EURGross price for quantities from 50 pcs - 2.26 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.