| Manufacturer | TASKER |
| Type of wire | loudspeaker cable |
| Shield structure | unshielded |
| Kind of core | OFC |
| Core | stranded |
| Operating temperature | -15...70°C |
| Package contents | 100m |
| Insulation colour | black |
| Number of cores | 2 |
| CPR standard | no classification |
| Flexibility class | 6 |
| Wire insulation material | PVC |
| Symbol | Core section | Ext. dimensions |
|---|---|---|
| [mm2] | [mm] | |
| TSK1013-0.75 | 0.75 | 2.2x4.5 |
| TSK1014-1.00 | 1 | 2.8x5.7 |
| TSK1015-1.50 | 1.5 | 3x6.1 |
| TSK1016-2.50 | 2.5 | 3.7x7.5 |