+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TSK1015

Wire: loudspeaker cable; 2x1.5mm2; stranded; OFC; black; PVC


Manufacturer: TASKER

Manufacturer part number:
TSK1015
TME Symbol:
TSK1015-1.50

Specification

Manufacturer
TASKER
Type of wire
loudspeaker cable
Cable structure
2x1.5mm2
Core structure
stranded
Kind of core
OFC
Insulation colour
black
Shield structure
unshielded
Wire insulation material
PVC
Package contents
100m
Number of cores
2
Core section
1.5mm2
Cable outside dimensions
3x6.1mm
CPR standard
no classification
Flexibility class
6
Operating temperature
-15...70°C
Gross weight43.525 g
Certificates

WATCH VIDEO

See other products in this category: Speaker Cables TASKER,
*
TSK1015
178 in TME stock
Amount (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 m - 2.46 USDGross price for quantities from 1 m - 2.46 USD
Net price for quantities from 25 m - 2.13 USDGross price for quantities from 25 m - 2.13 USD
Net price for quantities from 50 m - 1.91 USDGross price for quantities from 50 m - 1.91 USD
Net price for quantities from 100 m - 1.69 USDGross price for quantities from 100 m - 1.69 USD
Net price for quantities from 200 m - 1.49 USDGross price for quantities from 200 m - 1.49 USD