+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

TSK1016

Wire: loudspeaker cable; 2x2.5mm2; stranded; OFC; black; PVC


Manufacturer: TASKER

Manufacturer part number:
TSK1016
TME Symbol:
TSK1016-2.50

Specification

Manufacturer
TASKER
Type of wire
loudspeaker cable
Cable structure
2x2.5mm2
Core structure
stranded
Kind of core
OFC
Insulation colour
black
Shield structure
unshielded
Wire insulation material
PVC
Package contents
100m
Number of cores
2
Core section
2.5mm2
Cable outside dimensions
3.7x7.5mm
CPR standard
no classification
Flexibility class
6
Operating temperature
-15...70°C
Gross weight74.083 g
Certificates

WATCH VIDEO

See other products in this category: Speaker Cables TASKER,
*
TSK1016
112 in TME stock
Amount (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 m - 3.42 USDGross price for quantities from 1 m - 3.42 USD
Net price for quantities from 25 m - 2.97 USDGross price for quantities from 25 m - 2.97 USD
Net price for quantities from 50 m - 2.68 USDGross price for quantities from 50 m - 2.68 USD
Net price for quantities from 100 m - 2.37 USDGross price for quantities from 100 m - 2.37 USD
Net price for quantities from 200 m - 2.09 USDGross price for quantities from 200 m - 2.09 USD
Packaging method by the manufacturer:
Reel = 200 m