+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TSK1014

Wire: loudspeaker cable; 2x1mm2; stranded; OFC; black; unshielded


Manufacturer: TASKER

Manufacturer part number:
TSK1014
TME Symbol:
TSK1014-1.00

Specification

Manufacturer
TASKER
Type of wire
loudspeaker cable
Cable structure
2x1mm2
Core structure
stranded
Kind of core
OFC
Insulation colour
black
Shield structure
unshielded
Wire insulation material
PVC
Package contents
100m
Number of cores
2
Core section
1mm2
Cable outside dimensions
2.8x5.7mm
CPR standard
no classification
Flexibility class
6
Operating temperature
-15...70°C
Gross weight32.389 g
Certificates

WATCH VIDEO

See other products in this category: Speaker Cables TASKER,
*
TSK1014
230 in TME stock
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 m - 1.57 EURGross price for quantities from 1 m - 1.57 EUR
Net price for quantities from 25 m - 1.38 EURGross price for quantities from 25 m - 1.38 EUR
Net price for quantities from 50 m - 1.24 EURGross price for quantities from 50 m - 1.24 EUR
Net price for quantities from 100 m - 1.09 EURGross price for quantities from 100 m - 1.09 EUR
Net price for quantities from 200 m - 0.97 EURGross price for quantities from 200 m - 0.97 EUR
Packaging method by the manufacturer:Reel = 100 m