+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | BM GROUP | |
Type of connector | terminal block | |
Rated voltage | 450V | |
Connector variant | hot condition | |
Mechanical mounting | for cable, for panel mounting, mounting holes | |
Electrical mounting | screw terminal | |
Contact material | brass | |
Colour | natural | |
Body material | ceramics | |
Length | 22mm | |
Wire cross-section | 4mm2 | |
Number of ways | 2 | |
Number of terminals | 4 | |
Conform to the norm | CE CSA UL | |
Height | 18.5mm | |
Width | 25mm | |
Operating temperature | max. 300°C |