+1 300 000 produkti piedāvājumā
6000 pakas sūtītas katrā dienā
+300 000 klienti no 150 valstīm
Lūdzu, sazinieties ar savu tirgus pārstāvi. Aiciniet mūs uz tiešsaistes sanāksmi.
Manufacturer | WIELAND | |
Type of connector | pluggable terminal block | |
Electrical mounting | screw terminal | |
Connector | plug | |
Kind of connector | male | |
Manufacturer series | GESIS | |
Current rating | 20A | |
Rated voltage | 0,25kV | |
Number of ways | 3 | |
Wire cross-section | 0,75...2,5mm2 | |
Mechanical mounting | for cable | |
Colour | white | |
Spatial orientation | straight | |
Connector pinout layout | 1x3 | |
Contact plating | tinned | |
Polarisation | Code 1 | |
Number of terminals | 3 |