+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: SENSATA / CRYDOM
Manufacturer | SENSATA / CRYDOM | |
Type of relay | solid state | |
Control voltage | 90...140V AC | |
Max. operating current | 3A | |
Switched voltage | 24...280V AC | |
Manufacturer series | SeriesOne DR | |
Relay variant | 1-phase | |
Mounting | for DIN rail mounting | |
Body dimensions | 87.6x11x83.7mm | |
Switching method | zero voltage switching | |
IP rating | IP00 | |
Conform to the norm | ATEX II 3G Ex nA IIC T4 Gc | |
Operating temperature | -30...80°C |