+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-GA200SA60UP

Module: IGBT; single transistor; Urmax: 600V; Ic: 200A; SOT227B

Manufacturer: VISHAY

Manufacturer part number:
VS-GA200SA60UP
TME Symbol:
VS-GA200SA60UP

Specification

Manufacturer
VISHAY
Type of semiconductor module
IGBT
Semiconductor structure
single transistor
Max. off-state voltage
0.6kV
Collector current
200A
Case
SOT227B
Electrical mounting
screw
Gate-emitter voltage
±20V
Pulsed collector current
400A
Mechanical mounting
screw
Gross weight30 g
Certificates
See other products in this category: IGBT modules VISHAY
*
VS-GA200SA60UP
Product withdrawn from the offer
Use the specification table below to search for similar products