+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
The Global Positioning System (GPS) is commonly used all over the world. It provides location data and facilitates navigation. It is used in automotive and aerospace industries, in portable multimedia devices, or industrial machinery. There is a wide range of GPS antennas on the market, which makes it possible to implement this system in particular applications. Due to technology development, it is now possible to manufacture ceramic antennas of very compact dimensions, as small as several millimeters. High effectiveness is achieved with low power consumption, which is a crucial factor in numerous projects. Modern GPS antennas ensure high sensitivity and resistance to environmental conditions, such as dust, high temperatures, or high level of humidity.
In its offer TME has a wide range of GPS antennas with different parameters. Ceramic antennas of compact dimensions come handy in systems with strict space limitations. The catalogue also includes the so-called combo antennas, which cover a wide range of frequencies and protocols (e.g. GPS, GSM, and WiFi) in a single device. Despite their compact form, they offer high sensitivity, long range, and resistance to external factors. Search filters allow you to narrow down the product list by operating temperature, supported protocols, type of connector, power consumption, or antenna gain. The last parameter describes the amount of decibels, by which the gain of a particular antenna is higher than that of a reference antenna (while providing the same amount of power). Transfer Multisort Elektronik distributes well-proven products from such manufacturers as Molex, OriginGPS, or SR Passives.
Warehouse: