ثرمستورات NTC

(1 793)

What is a thermistor

A thermistor is a type of a resistor made of semiconductor material, with resistance that is strongly dependent on temperature. Currently, there are many types of thermistors available, offered in various housings and with parameters depending on their application. The smaller the dimensions of a thermistor, the greater the range of resistance changes and the lower the power losses are likely to be. SMD thermistors or thermistors in housings of the size of a match head, typically have a very wide range of resistance changes. Large-size thermistors offer a narrow range of resistance variations and are often fitted with heat sinks or aluminium housings. Many of today's thermistors are almost identical in terms of appearance to a typical SMD resistor.

NTC measuring thermistors, NTC protective thermistors and other thermistors

The basic division of thermistors results from the temperature coefficient and their purpose in the device.

NTC thermistors (Negative Temperature Coefficient) feature a negative temperature coefficient. They have high resistance at low temperatures and low resistance after the thermistor heats up. PTC (Positive Temperature Coefficient) thermistors work the other way round, at low temperatures they have small resistance, which increases with the temperature of the thermistor.

Measuring thermistors act as temperature-to-voltage converters. Due to this application, manufacturers strive to ensure the repeatability of their parameters, small manufacturing tolerances and linearity of resistance to temperature changes. Usually, they will also have small dimensions and thus small thermal inertia. Protective thermistors act as surge current limiters in electrical circuits at the moment of power-on. These are NTC thermistors, which are connected in series to a power circuit. They have relatively large dimensions and a special design, which allows heat to be dissipated to the environment.

What are NTC thermistors and others used for?

Measuring thermistors are used primarily for temperature measurement in the range from approximately -40°C to +125°C. Although there are other special designs with extended range, most of the popular thermistors fall within the one specified above. Measuring thermistors are also used in temperature compensation circuits of electronic components.NTC protective thermistors are used to limit the rate of current increase in sensitive electrical circuits. In the past, they were used in circuits connected to lamp filaments, where they increased the life of lamps by protecting the cold filament when the power was switched on.

NTC thermistors and other thermistors – basic parameters

The basic parameters characterising a thermistor are: nominal resistance at 25°C, temperature coefficient, temperature coefficient of resistance, permissible power loss, nominal voltage, tolerance, type of housing.

Choosing the right thermistor for specific applications

Thermistors are manufactured to meet different values of current and voltage, not only for incorporation into a circuit supplied with safe voltage. Hence the variety of their housings and the wide range of dimensions. Some thermistors, for example, those used in the automotive industry, have the appearance of a screw fitted into the engine housing. The choice of the thermistor will primarily depend on the target application. Measuring thermistors and protective thermistors are chosen based on a different approach.

منتجات: 1 793

المستودع:

TME
خارجي
الكل
الصفحة 1
NTCLE100E3103JB0 | Thermistor: NTC; 10kΩ; THT; 3977K; -40÷125°C; 500mW
Thermistor: NTC; 10kΩ; THT; 3977K; -40÷125°C; 500mW
رمز الشركة المصنعة: NTCLE100E3103JB0
الشركة المصنعة: VISHAY
السعر الصافي للكميات من 1 pcs - 0.35 EURالسعر الإجمالي للكميات من 1 pcs - 0.35 EUR
السعر الصافي للكميات من 10 pcs - 0.32 EURالسعر الإجمالي للكميات من 10 pcs - 0.32 EUR
السعر الصافي للكميات من 25 pcs - 0.29 EURالسعر الإجمالي للكميات من 25 pcs - 0.29 EUR
السعر الصافي للكميات من 50 pcs - 0.26 EURالسعر الإجمالي للكميات من 50 pcs - 0.26 EUR
السعر الصافي للكميات من 100 pcs - 0.24 EURالسعر الإجمالي للكميات من 100 pcs - 0.24 EUR
السعر الصافي للكميات من 125 pcs - 0.23 EURالسعر الإجمالي للكميات من 125 pcs - 0.23 EUR
السعر الصافي للكميات من 200 pcs - 0.22 EURالسعر الإجمالي للكميات من 200 pcs - 0.22 EUR
السعر الصافي للكميات من 250 pcs - 0.22 EURالسعر الإجمالي للكميات من 250 pcs - 0.22 EUR
السعر الصافي للكميات من 500 pcs - 0.21 EURالسعر الإجمالي للكميات من 500 pcs - 0.21 EUR
33171 في مستودع TME
عدد القطع (المضاعف: 1)
أقل كمية يمكن طلبها: 1.
مضاعف : 1.
B57364S0100M000 | Thermistor: NTC; 10Ω; Ø: 21mm; -55÷170°C; 5.1W; ±20%; THT; 3300K
Thermistor: NTC; 10Ω; Ø: 21mm; -55÷170°C; 5.1W; ±20%; THT; 3300K
رمز الشركة المصنعة: B57364S0100M000
الشركة المصنعة: TDK
السعر الصافي للكميات من 1 pcs - 1.56 EURالسعر الإجمالي للكميات من 1 pcs - 1.56 EUR
السعر الصافي للكميات من 5 pcs - 1.30 EURالسعر الإجمالي للكميات من 5 pcs - 1.30 EUR
السعر الصافي للكميات من 10 pcs - 1.20 EURالسعر الإجمالي للكميات من 10 pcs - 1.20 EUR
السعر الصافي للكميات من 25 pcs - 1.07 EURالسعر الإجمالي للكميات من 25 pcs - 1.07 EUR
السعر الصافي للكميات من 50 pcs - 0.97 EURالسعر الإجمالي للكميات من 50 pcs - 0.97 EUR
السعر الصافي للكميات من 100 pcs - 0.87 EURالسعر الإجمالي للكميات من 100 pcs - 0.87 EUR
السعر الصافي للكميات من 250 pcs - 0.78 EURالسعر الإجمالي للكميات من 250 pcs - 0.78 EUR
السعر الصافي للكميات من 500 pcs - 0.75 EURالسعر الإجمالي للكميات من 500 pcs - 0.75 EUR
السعر الصافي للكميات من 1000 pcs - 0.72 EURالسعر الإجمالي للكميات من 1000 pcs - 0.72 EUR
السعر الصافي للكميات من 5000 pcs - 0.63 EURالسعر الإجمالي للكميات من 5000 pcs - 0.63 EUR
2942 في مستودع TME
عدد القطع (المضاعف: 1)
أقل كمية يمكن طلبها: 1.
مضاعف : 1.
NTCG103JF103FT1 | Thermistor: NTC; 10kΩ; -40÷125°C; 100mW; ±1%; SMD; 3380K; 0402
Thermistor: NTC; 10kΩ; -40÷125°C; 100mW; ±1%; SMD; 3380K; 0402
رمز الشركة المصنعة: NTCG103JF103FT1
الشركة المصنعة: TDK
السعر الصافي للكميات من 1 pcs - 0.04 EURالسعر الإجمالي للكميات من 1 pcs - 0.04 EUR
السعر الصافي للكميات من 100 pcs - 0.03 EURالسعر الإجمالي للكميات من 100 pcs - 0.03 EUR
السعر الصافي للكميات من 250 pcs - 0.03 EURالسعر الإجمالي للكميات من 250 pcs - 0.03 EUR
السعر الصافي للكميات من 500 pcs - 0.03 EURالسعر الإجمالي للكميات من 500 pcs - 0.03 EUR
السعر الصافي للكميات من 2500 pcs - 0.03 EURالسعر الإجمالي للكميات من 2500 pcs - 0.03 EUR
السعر الصافي للكميات من 5000 pcs - 0.03 EURالسعر الإجمالي للكميات من 5000 pcs - 0.03 EUR
السعر الصافي للكميات من 10000 pcs - 0.03 EURالسعر الإجمالي للكميات من 10000 pcs - 0.03 EUR
السعر الصافي للكميات من 20000 pcs - 0.03 EURالسعر الإجمالي للكميات من 20000 pcs - 0.03 EUR
السعر الصافي للكميات من 30000 pcs - 0.03 EURالسعر الإجمالي للكميات من 30000 pcs - 0.03 EUR
السعر الصافي للكميات من 90000 pcs - 0.02 EURالسعر الإجمالي للكميات من 90000 pcs - 0.02 EUR
39 في مستودع TME
عدد القطع (المضاعف: 1)
أقل كمية يمكن طلبها: 1.
مضاعف : 1.
NCP15XH103F03RC | Thermistor: NTC; 10kΩ; SMD; 0402; 3380K; 100mW
Thermistor: NTC; 10kΩ; SMD; 0402; 3380K; 100mW
رمز الشركة المصنعة: NCP15XH103F03RC
الشركة المصنعة: MURATA
السعر الصافي للكميات من 1 pcs - 0.07 EURالسعر الإجمالي للكميات من 1 pcs - 0.07 EUR
السعر الصافي للكميات من 10 pcs - 0.06 EURالسعر الإجمالي للكميات من 10 pcs - 0.06 EUR
السعر الصافي للكميات من 25 pcs - 0.05 EURالسعر الإجمالي للكميات من 25 pcs - 0.05 EUR
السعر الصافي للكميات من 100 pcs - 0.05 EURالسعر الإجمالي للكميات من 100 pcs - 0.05 EUR
السعر الصافي للكميات من 500 pcs - 0.04 EURالسعر الإجمالي للكميات من 500 pcs - 0.04 EUR
السعر الصافي للكميات من 1000 pcs - 0.03 EURالسعر الإجمالي للكميات من 1000 pcs - 0.03 EUR
السعر الصافي للكميات من 5000 pcs - 0.02 EURالسعر الإجمالي للكميات من 5000 pcs - 0.02 EUR
السعر الصافي للكميات من 10000 pcs - 0.02 EURالسعر الإجمالي للكميات من 10000 pcs - 0.02 EUR
السعر الصافي للكميات من 20000 pcs - 0.02 EURالسعر الإجمالي للكميات من 20000 pcs - 0.02 EUR
162 في مستودع TME
عدد القطع (المضاعف: 1)
أقل كمية يمكن طلبها: 1.
مضاعف : 1.
NCP18XH103F03RB | Thermistor: NTC; 10kΩ; SMD; 0603; 3380K; 100mW
Thermistor: NTC; 10kΩ; SMD; 0603; 3380K; 100mW
رمز الشركة المصنعة: NCP18XH103F03RB
الشركة المصنعة: MURATA
السعر الصافي للكميات من 1 pcs - 0.09 EURالسعر الإجمالي للكميات من 1 pcs - 0.09 EUR
السعر الصافي للكميات من 50 pcs - 0.08 EURالسعر الإجمالي للكميات من 50 pcs - 0.08 EUR
السعر الصافي للكميات من 100 pcs - 0.07 EURالسعر الإجمالي للكميات من 100 pcs - 0.07 EUR
السعر الصافي للكميات من 500 pcs - 0.05 EURالسعر الإجمالي للكميات من 500 pcs - 0.05 EUR
السعر الصافي للكميات من 1000 pcs - 0.04 EURالسعر الإجمالي للكميات من 1000 pcs - 0.04 EUR
السعر الصافي للكميات من 2000 pcs - 0.03 EURالسعر الإجمالي للكميات من 2000 pcs - 0.03 EUR
السعر الصافي للكميات من 4000 pcs - 0.03 EURالسعر الإجمالي للكميات من 4000 pcs - 0.03 EUR
السعر الصافي للكميات من 8000 pcs - 0.03 EURالسعر الإجمالي للكميات من 8000 pcs - 0.03 EUR
0 في مستودع TME
عدد القطع (المضاعف: 1)
أقل كمية يمكن طلبها: 1.
مضاعف : 1.
B57861S0103F040 | Thermistor: NTC; 10kΩ; THT; 3988K; -55÷155°C; ±1%; 60mW
Thermistor: NTC; 10kΩ; THT; 3988K; -55÷155°C; ±1%; 60mW
رمز الشركة المصنعة: B57861S0103F040
الشركة المصنعة: TDK
السعر الصافي للكميات من 1 pcs - 1.29 EURالسعر الإجمالي للكميات من 1 pcs - 1.29 EUR
السعر الصافي للكميات من 5 pcs - 1.05 EURالسعر الإجمالي للكميات من 5 pcs - 1.05 EUR
السعر الصافي للكميات من 10 pcs - 0.85 EURالسعر الإجمالي للكميات من 10 pcs - 0.85 EUR
السعر الصافي للكميات من 50 pcs - 0.75 EURالسعر الإجمالي للكميات من 50 pcs - 0.75 EUR
السعر الصافي للكميات من 100 pcs - 0.70 EURالسعر الإجمالي للكميات من 100 pcs - 0.70 EUR
السعر الصافي للكميات من 250 pcs - 0.65 EURالسعر الإجمالي للكميات من 250 pcs - 0.65 EUR
السعر الصافي للكميات من 500 pcs - 0.62 EURالسعر الإجمالي للكميات من 500 pcs - 0.62 EUR
السعر الصافي للكميات من 1000 pcs - 0.58 EURالسعر الإجمالي للكميات من 1000 pcs - 0.58 EUR
السعر الصافي للكميات من 2000 pcs - 0.56 EURالسعر الإجمالي للكميات من 2000 pcs - 0.56 EUR
السعر الصافي للكميات من 5000 pcs - 0.55 EURالسعر الإجمالي للكميات من 5000 pcs - 0.55 EUR
3067 في مستودع TME
عدد القطع (المضاعف: 1)
أقل كمية يمكن طلبها: 1.
مضاعف : 1.
TT7-10KC3-11 | Thermistor: NTC; 10kΩ; THT; 3977K; -40÷125°C; ±1%
Thermistor: NTC; 10kΩ; THT; 3977K; -40÷125°C; ±1%
رمز الشركة المصنعة: TT7-10KC3-11
الشركة المصنعة: TEWA TEMPERATURE SENSORS
السعر الصافي للكميات من 10 pcs - 0.28 EURالسعر الإجمالي للكميات من 10 pcs - 0.28 EUR
السعر الصافي للكميات من 50 pcs - 0.23 EURالسعر الإجمالي للكميات من 50 pcs - 0.23 EUR
السعر الصافي للكميات من 100 pcs - 0.21 EURالسعر الإجمالي للكميات من 100 pcs - 0.21 EUR
السعر الصافي للكميات من 500 pcs - 0.20 EURالسعر الإجمالي للكميات من 500 pcs - 0.20 EUR
السعر الصافي للكميات من 1000 pcs - 0.19 EURالسعر الإجمالي للكميات من 1000 pcs - 0.19 EUR
7670 في مستودع TME
عدد القطع (المضاعف: 10)
أقل كمية يمكن طلبها: 10.
مضاعف : 10.
NTCM-HP-10K-1% | Thermistor: NTC; 10kΩ; THT; 3380K; -55÷125°C; Ø3x4.5mm; 50mW; Ø: 3mm
Thermistor: NTC; 10kΩ; THT; 3380K; -55÷125°C; Ø3x4.5mm; 50mW; Ø: 3mm
رمز الشركة المصنعة: NTCM-HP-10K-1%
الشركة المصنعة: SR PASSIVES
السعر الصافي للكميات من 10 pcs - 0.25 EURالسعر الإجمالي للكميات من 10 pcs - 0.25 EUR
السعر الصافي للكميات من 100 pcs - 0.19 EURالسعر الإجمالي للكميات من 100 pcs - 0.19 EUR
السعر الصافي للكميات من 500 pcs - 0.15 EURالسعر الإجمالي للكميات من 500 pcs - 0.15 EUR
السعر الصافي للكميات من 1500 pcs - 0.11 EURالسعر الإجمالي للكميات من 1500 pcs - 0.11 EUR
11320 في مستودع TME
عدد القطع (المضاعف: 10)
أقل كمية يمكن طلبها: 10.
مضاعف : 10.
NTCLE100E3103JB0 | Thermistor: NTC; 10kΩ; THT; 3977K; -40÷125°C; 500mW
Thermistor: NTC; 10kΩ; THT; 3977K; -40÷125°C; 500mW
رمز الشركة المصنعة: NTCLE100E3103JB0
الشركة المصنعة: VISHAY
السعر الصافي للكميات من 1 pcs - 0.35 EURالسعر الإجمالي للكميات من 1 pcs - 0.35 EUR
السعر الصافي للكميات من 10 pcs - 0.31 EURالسعر الإجمالي للكميات من 10 pcs - 0.31 EUR
السعر الصافي للكميات من 25 pcs - 0.29 EURالسعر الإجمالي للكميات من 25 pcs - 0.29 EUR
السعر الصافي للكميات من 50 pcs - 0.28 EURالسعر الإجمالي للكميات من 50 pcs - 0.28 EUR
السعر الصافي للكميات من 100 pcs - 0.27 EURالسعر الإجمالي للكميات من 100 pcs - 0.27 EUR
السعر الصافي للكميات من 200 pcs - 0.25 EURالسعر الإجمالي للكميات من 200 pcs - 0.25 EUR
السعر الصافي للكميات من 250 pcs - 0.25 EURالسعر الإجمالي للكميات من 250 pcs - 0.25 EUR
السعر الصافي للكميات من 500 pcs - 0.23 EURالسعر الإجمالي للكميات من 500 pcs - 0.23 EUR
السعر الصافي للكميات من 1000 pcs - 0.22 EURالسعر الإجمالي للكميات من 1000 pcs - 0.22 EUR
السعر الصافي للكميات من 2000 pcs - 0.21 EURالسعر الإجمالي للكميات من 2000 pcs - 0.21 EUR
7904 في مستودع TME
عدد القطع (المضاعف: 1)
أقل كمية يمكن طلبها: 1.
مضاعف : 1.
المنتج متوفر فقط حتى نفاد المخزون
NCP21XW153J03RA | Thermistor: NTC; 15kΩ; SMD; 0805; 3950K; 200mW
Thermistor: NTC; 15kΩ; SMD; 0805; 3950K; 200mW
رمز الشركة المصنعة: NCP21XW153J03RA
الشركة المصنعة: MURATA
السعر الصافي للكميات من 1 pcs - 0.11 EURالسعر الإجمالي للكميات من 1 pcs - 0.11 EUR
السعر الصافي للكميات من 10 pcs - 0.11 EURالسعر الإجمالي للكميات من 10 pcs - 0.11 EUR
السعر الصافي للكميات من 25 pcs - 0.10 EURالسعر الإجمالي للكميات من 25 pcs - 0.10 EUR
السعر الصافي للكميات من 100 pcs - 0.09 EURالسعر الإجمالي للكميات من 100 pcs - 0.09 EUR
السعر الصافي للكميات من 500 pcs - 0.08 EURالسعر الإجمالي للكميات من 500 pcs - 0.08 EUR
السعر الصافي للكميات من 1000 pcs - 0.07 EURالسعر الإجمالي للكميات من 1000 pcs - 0.07 EUR
السعر الصافي للكميات من 4000 pcs - 0.07 EURالسعر الإجمالي للكميات من 4000 pcs - 0.07 EUR
31121 في مستودع TME
عدد القطع (المضاعف: 1)
أقل كمية يمكن طلبها: 1.
مضاعف : 1.
B57237S0509M | Thermistor: NTC; 5Ω; Ø: 15mm; -55÷170°C; 3.1W; ±20%; THT; 2900K; H: 7mm
Thermistor: NTC; 5Ω; Ø: 15mm; -55÷170°C; 3.1W; ±20%; THT; 2900K; H: 7mm
رمز الشركة المصنعة: B57237S0509M
الشركة المصنعة: TDK
السعر الصافي للكميات من 1 pcs - 1.02 EURالسعر الإجمالي للكميات من 1 pcs - 1.02 EUR
السعر الصافي للكميات من 10 pcs - 0.65 EURالسعر الإجمالي للكميات من 10 pcs - 0.65 EUR
السعر الصافي للكميات من 50 pcs - 0.55 EURالسعر الإجمالي للكميات من 50 pcs - 0.55 EUR
السعر الصافي للكميات من 100 pcs - 0.51 EURالسعر الإجمالي للكميات من 100 pcs - 0.51 EUR
السعر الصافي للكميات من 250 pcs - 0.48 EURالسعر الإجمالي للكميات من 250 pcs - 0.48 EUR
السعر الصافي للكميات من 500 pcs - 0.46 EURالسعر الإجمالي للكميات من 500 pcs - 0.46 EUR
السعر الصافي للكميات من 1000 pcs - 0.44 EURالسعر الإجمالي للكميات من 1000 pcs - 0.44 EUR
السعر الصافي للكميات من 2000 pcs - 0.43 EURالسعر الإجمالي للكميات من 2000 pcs - 0.43 EUR
1813 في مستودع TME
عدد القطع (المضاعف: 1)
أقل كمية يمكن طلبها: 1.
مضاعف : 1.
NTCC-10K | Thermistor: NTC; 10kΩ; THT; 4000K; -55÷125°C; Ø6.5mm; 500mW; Ø: 6.5mm
Thermistor: NTC; 10kΩ; THT; 4000K; -55÷125°C; Ø6.5mm; 500mW; Ø: 6.5mm
رمز الشركة المصنعة: NTCC-10K
الشركة المصنعة: SR PASSIVES
السعر الصافي للكميات من 10 pcs - 0.18 EURالسعر الإجمالي للكميات من 10 pcs - 0.18 EUR
السعر الصافي للكميات من 100 pcs - 0.12 EURالسعر الإجمالي للكميات من 100 pcs - 0.12 EUR
السعر الصافي للكميات من 500 pcs - 0.09 EURالسعر الإجمالي للكميات من 500 pcs - 0.09 EUR
السعر الصافي للكميات من 1000 pcs - 0.08 EURالسعر الإجمالي للكميات من 1000 pcs - 0.08 EUR
5100 في مستودع TME
عدد القطع (المضاعف: 10)
أقل كمية يمكن طلبها: 10.
مضاعف : 10.
B57235S0100M | Thermistor: NTC; 10Ω; Ø: 9.5mm; -55÷170°C; 1.8W; ±20%; THT; 2900K
Thermistor: NTC; 10Ω; Ø: 9.5mm; -55÷170°C; 1.8W; ±20%; THT; 2900K
رمز الشركة المصنعة: B57235S0100M
الشركة المصنعة: TDK
السعر الصافي للكميات من 1 pcs - 0.60 EURالسعر الإجمالي للكميات من 1 pcs - 0.60 EUR
السعر الصافي للكميات من 10 pcs - 0.55 EURالسعر الإجمالي للكميات من 10 pcs - 0.55 EUR
السعر الصافي للكميات من 15 pcs - 0.53 EURالسعر الإجمالي للكميات من 15 pcs - 0.53 EUR
السعر الصافي للكميات من 30 pcs - 0.49 EURالسعر الإجمالي للكميات من 30 pcs - 0.49 EUR
السعر الصافي للكميات من 50 pcs - 0.45 EURالسعر الإجمالي للكميات من 50 pcs - 0.45 EUR
السعر الصافي للكميات من 60 pcs - 0.44 EURالسعر الإجمالي للكميات من 60 pcs - 0.44 EUR
السعر الصافي للكميات من 100 pcs - 0.41 EURالسعر الإجمالي للكميات من 100 pcs - 0.41 EUR
السعر الصافي للكميات من 125 pcs - 0.40 EURالسعر الإجمالي للكميات من 125 pcs - 0.40 EUR
السعر الصافي للكميات من 1000 pcs - 0.33 EURالسعر الإجمالي للكميات من 1000 pcs - 0.33 EUR
4590 في مستودع TME
عدد القطع (المضاعف: 1)
أقل كمية يمكن طلبها: 1.
مضاعف : 1.
JNR15S221L87PU5 | Thermistor: NTC; 220Ω; Ø: 15mm; -40÷200°C; 3.7W; ±15%; THT; Ø15mm
Thermistor: NTC; 220Ω; Ø: 15mm; -40÷200°C; 3.7W; ±15%; THT; Ø15mm
رمز الشركة المصنعة: JNR15S221L87PU5
الشركة المصنعة: JOYIN
السعر الصافي للكميات من 2 pcs - 0.24 EURالسعر الإجمالي للكميات من 2 pcs - 0.24 EUR
السعر الصافي للكميات من 10 pcs - 0.19 EURالسعر الإجمالي للكميات من 10 pcs - 0.19 EUR
السعر الصافي للكميات من 50 pcs - 0.17 EURالسعر الإجمالي للكميات من 50 pcs - 0.17 EUR
السعر الصافي للكميات من 100 pcs - 0.15 EURالسعر الإجمالي للكميات من 100 pcs - 0.15 EUR
السعر الصافي للكميات من 250 pcs - 0.14 EURالسعر الإجمالي للكميات من 250 pcs - 0.14 EUR
السعر الصافي للكميات من 750 pcs - 0.13 EURالسعر الإجمالي للكميات من 750 pcs - 0.13 EUR
السعر الصافي للكميات من 1500 pcs - 0.12 EURالسعر الإجمالي للكميات من 1500 pcs - 0.12 EUR
السعر الصافي للكميات من 3000 pcs - 0.12 EURالسعر الإجمالي للكميات من 3000 pcs - 0.12 EUR
السعر الصافي للكميات من 6000 pcs - 0.12 EURالسعر الإجمالي للكميات من 6000 pcs - 0.12 EUR
10348 في مستودع TME
عدد القطع (المضاعف: 2)
أقل كمية يمكن طلبها: 2.
مضاعف : 2.
TT7-10KC8-3 | Thermistor: NTC; 10kΩ; THT; 3435K; -40÷125°C; ±1%
Thermistor: NTC; 10kΩ; THT; 3435K; -40÷125°C; ±1%
رمز الشركة المصنعة: TT7-10KC8-3
الشركة المصنعة: TEWA TEMPERATURE SENSORS
السعر الصافي للكميات من 10 pcs - 0.28 EURالسعر الإجمالي للكميات من 10 pcs - 0.28 EUR
السعر الصافي للكميات من 100 pcs - 0.22 EURالسعر الإجمالي للكميات من 100 pcs - 0.22 EUR
السعر الصافي للكميات من 500 pcs - 0.20 EURالسعر الإجمالي للكميات من 500 pcs - 0.20 EUR
السعر الصافي للكميات من 1000 pcs - 0.19 EURالسعر الإجمالي للكميات من 1000 pcs - 0.19 EUR
السعر الصافي للكميات من 2000 pcs - 0.18 EURالسعر الإجمالي للكميات من 2000 pcs - 0.18 EUR
5300 في مستودع TME
عدد القطع (المضاعف: 5)
أقل كمية يمكن طلبها: 10.
مضاعف : 5.
B57332V5103F360 | Thermistor: NTC; 10kΩ; -40÷150°C; 180mW; ±1%; SMD; 3455K; 0603
Thermistor: NTC; 10kΩ; -40÷150°C; 180mW; ±1%; SMD; 3455K; 0603
رمز الشركة المصنعة: B57332V5103F360
الشركة المصنعة: TDK
السعر الصافي للكميات من 1 pcs - 0.09 EURالسعر الإجمالي للكميات من 1 pcs - 0.09 EUR
السعر الصافي للكميات من 10 pcs - 0.08 EURالسعر الإجمالي للكميات من 10 pcs - 0.08 EUR
السعر الصافي للكميات من 25 pcs - 0.08 EURالسعر الإجمالي للكميات من 25 pcs - 0.08 EUR
السعر الصافي للكميات من 50 pcs - 0.07 EURالسعر الإجمالي للكميات من 50 pcs - 0.07 EUR
السعر الصافي للكميات من 100 pcs - 0.07 EURالسعر الإجمالي للكميات من 100 pcs - 0.07 EUR
السعر الصافي للكميات من 500 pcs - 0.07 EURالسعر الإجمالي للكميات من 500 pcs - 0.07 EUR
السعر الصافي للكميات من 1000 pcs - 0.06 EURالسعر الإجمالي للكميات من 1000 pcs - 0.06 EUR
السعر الصافي للكميات من 4000 pcs - 0.06 EURالسعر الإجمالي للكميات من 4000 pcs - 0.06 EUR
السعر الصافي للكميات من 8000 pcs - 0.05 EURالسعر الإجمالي للكميات من 8000 pcs - 0.05 EUR
السعر الصافي للكميات من 12000 pcs - 0.05 EURالسعر الإجمالي للكميات من 12000 pcs - 0.05 EUR
5322 في مستودع TME
عدد القطع (المضاعف: 1)
أقل كمية يمكن طلبها: 1.
مضاعف : 1.
NCP21XV103J03RA | Thermistor: NTC; 10kΩ; SMD; 0805; 3900K; 200mW
Thermistor: NTC; 10kΩ; SMD; 0805; 3900K; 200mW
رمز الشركة المصنعة: NCP21XV103J03RA
الشركة المصنعة: MURATA
السعر الصافي للكميات من 1 pcs - 0.13 EURالسعر الإجمالي للكميات من 1 pcs - 0.13 EUR
السعر الصافي للكميات من 10 pcs - 0.11 EURالسعر الإجمالي للكميات من 10 pcs - 0.11 EUR
السعر الصافي للكميات من 25 pcs - 0.10 EURالسعر الإجمالي للكميات من 25 pcs - 0.10 EUR
السعر الصافي للكميات من 50 pcs - 0.09 EURالسعر الإجمالي للكميات من 50 pcs - 0.09 EUR
السعر الصافي للكميات من 100 pcs - 0.09 EURالسعر الإجمالي للكميات من 100 pcs - 0.09 EUR
السعر الصافي للكميات من 500 pcs - 0.07 EURالسعر الإجمالي للكميات من 500 pcs - 0.07 EUR
السعر الصافي للكميات من 1000 pcs - 0.07 EURالسعر الإجمالي للكميات من 1000 pcs - 0.07 EUR
السعر الصافي للكميات من 4000 pcs - 0.07 EURالسعر الإجمالي للكميات من 4000 pcs - 0.07 EUR
6833 في مستودع TME
عدد القطع (المضاعف: 1)
أقل كمية يمكن طلبها: 1.
مضاعف : 1.
NTCM-10K-B3380 | Thermistor: NTC; 10kΩ; THT; 3380K; -55÷125°C; ±1%; Ø3x4mm; 3.5mW
Thermistor: NTC; 10kΩ; THT; 3380K; -55÷125°C; ±1%; Ø3x4mm; 3.5mW
رمز الشركة المصنعة: NTCM-10K-B3380
الشركة المصنعة: SR PASSIVES
السعر الصافي للكميات من 10 pcs - 0.39 EURالسعر الإجمالي للكميات من 10 pcs - 0.39 EUR
السعر الصافي للكميات من 100 pcs - 0.30 EURالسعر الإجمالي للكميات من 100 pcs - 0.30 EUR
السعر الصافي للكميات من 500 pcs - 0.23 EURالسعر الإجمالي للكميات من 500 pcs - 0.23 EUR
السعر الصافي للكميات من 1000 pcs - 0.18 EURالسعر الإجمالي للكميات من 1000 pcs - 0.18 EUR
2972 في مستودع TME
عدد القطع (المضاعف: 10)
أقل كمية يمكن طلبها: 10.
مضاعف : 10.
NTCS-10-3R-4 | Thermistor: NTC; 3Ω; 10.5mm; -55÷200°C; THT
Thermistor: NTC; 3Ω; 10.5mm; -55÷200°C; THT
رمز الشركة المصنعة: NTCS-10-3R-4
الشركة المصنعة: SR PASSIVES
السعر الصافي للكميات من 10 pcs - 0.09 EURالسعر الإجمالي للكميات من 10 pcs - 0.09 EUR
السعر الصافي للكميات من 100 pcs - 0.05 EURالسعر الإجمالي للكميات من 100 pcs - 0.05 EUR
السعر الصافي للكميات من 1000 pcs - 0.03 EURالسعر الإجمالي للكميات من 1000 pcs - 0.03 EUR
السعر الصافي للكميات من 4000 pcs - 0.03 EURالسعر الإجمالي للكميات من 4000 pcs - 0.03 EUR
8164 في مستودع TME
عدد القطع (المضاعف: 10)
أقل كمية يمكن طلبها: 10.
مضاعف : 10.
المنتج متوفر فقط حتى نفاد المخزون
NCP21WF104J03RA | Thermistor: NTC; 100kΩ; SMD; 0805; 4250K; 200mW
Thermistor: NTC; 100kΩ; SMD; 0805; 4250K; 200mW
رمز الشركة المصنعة: NCP21WF104J03RA
الشركة المصنعة: MURATA
السعر الصافي للكميات من 1 pcs - 0.15 EURالسعر الإجمالي للكميات من 1 pcs - 0.15 EUR
السعر الصافي للكميات من 10 pcs - 0.12 EURالسعر الإجمالي للكميات من 10 pcs - 0.12 EUR
السعر الصافي للكميات من 100 pcs - 0.10 EURالسعر الإجمالي للكميات من 100 pcs - 0.10 EUR
السعر الصافي للكميات من 500 pcs - 0.08 EURالسعر الإجمالي للكميات من 500 pcs - 0.08 EUR
السعر الصافي للكميات من 1000 pcs - 0.08 EURالسعر الإجمالي للكميات من 1000 pcs - 0.08 EUR
السعر الصافي للكميات من 4000 pcs - 0.07 EURالسعر الإجمالي للكميات من 4000 pcs - 0.07 EUR
السعر الصافي للكميات من 8000 pcs - 0.06 EURالسعر الإجمالي للكميات من 8000 pcs - 0.06 EUR
18732 في مستودع TME