+1 300 000 toodet pakkumises
6000 iga päev välja saadetavat pakki
+300 000 klienti 150 riigis
Palun võtke ühendust oma turuesindajaga. Kutsuge meid veebikoosolekule.
Manufacturer | SIEMENS | |
Type of power supply | switching | |
Kind of power supply | for DIN rail | |
Power | 960W | |
Output voltage | 24V DC | |
Output current | 40A | |
Electrical connection | terminal block | |
Mounting | for DIN rail mounting | |
IP rating | IP20 | |
Body dimensions | 240x125x125mm | |
Number of outputs | 1 | |
Operating temperature | 0...70°C | |
Protection | anti-overload OPP, anti-overvoltage OVP, overheating OTP, short circuit protection SCP | |
Efficiency | 90% | |
Manufacturer series | SITOP modular | |
Voltage between phases (for three phase system) | 3 x 320...550V AC |