+1 300 000 toodet pakkumises
6000 iga päev välja saadetavat pakki
+300 000 klienti 150 riigis
Palun võtke ühendust oma turuesindajaga. Kutsuge meid veebikoosolekule.
Manufacturer | SIBA | |
Type of fuse | fuse | |
Current rating | 80mA | |
Rated voltage | 0,25kV | |
Fuse characteristics | time-lag | |
Kind of fuse | ceramic | |
Fuse size | 8x4,5x4,5mm | |
Mounting | SMD | |
Breaking capacity | 50A | |
Breaking characteristics | 1,5In: min 1h, 2,75In: min 400ms, 2,75In: max 10s, 4In: min 150ms, 4In: max 3s, 10In: min 20ms, 10In: max 150ms | |
Max voltage drop | 480mV | |
Contact material | brass | |
Energy I2t | 0,035A2s | |
Soldering temperature | 260°C / 10 s | |
Kind of package | bag - 5 strips of 20 pcs. | |
Contact plating | silver plated |