+1 300 000 toodet pakkumises
6000 iga päev välja saadetavat pakki
+300 000 klienti 150 riigis
Palun võtke ühendust oma turuesindajaga. Kutsuge meid veebikoosolekule.
Manufacturer | BQ CABLE | |
Type of wire | assembly | |
Kind of wire | FLRY-B | |
Cable structure | 1x0,35mm2 | |
Core structure | stranded | |
Kind of core | Cu | |
Number of cores | 1 | |
Core section | 0,35mm2 | |
Wire insulation material | PVC | |
Insulation colour | white-yellow | |
Rated voltage | 60V | |
Operating temperature | -40...105°C | |
Package contents | 100m | |
Flexibility class | 5 | |
CPR standard | no classification | |
Conform to the norm | ECE R-118 | |
Cable external diameter | 1,2...1,4mm |