+1 300 000 toodet pakkumises
6000 iga päev välja saadetavat pakki
+300 000 klienti 150 riigis
Palun võtke ühendust oma turuesindajaga. Kutsuge meid veebikoosolekule.
Manufacturer | ABB | |
Type of meter | power quality analyser | |
Kind of measurement | indirect with 1A current transformer, indirect with 5A current transformer | |
Mounting | on panel | |
Kind of meter | digital, mounting | |
Kind of display used | colour, LCD 3,5" | |
Measurement | AC current, active power, AC voltage, apparent power, frequency, power factor, reactive power, THD | |
Manufacturer series | M4M | |
Kind of network | 3-wire, three-phase | |
AC voltage measuring range | 50...400V | |
Maximum current | 5A | |
Frequency | 50...60Hz | |
Accuracy class | 0,5S | |
True effective value measurement | True RMS | |
Communictions protocol | Modbus TCP/IP | |
IP rating | IP54 (from the front) | |
Power consumption | 10W | |
Dimensions (W x H x D) | 96x96x77mm | |
Software | dedicated mobile app | |
Number of digital outputs | 2 | |
Kind of connector | RJ45 |