+1 300 000 toodet pakkumises
6000 iga päev välja saadetavat pakki
+300 000 klienti 150 riigis
Palun võtke ühendust oma turuesindajaga. Kutsuge meid veebikoosolekule.
Manufacturer | TE Connectivity | |
Type of cable accessories | heat shrink sleeve | |
Version | glueless | |
Shrinking ratio | 3:1 | |
Min. diameter before shrinking | 18mm | |
Length | 1,2m | |
Colour | red | |
Material | polyolefine | |
Diameter after shrinking | 6mm | |
Operating temperature | -55...135°C | |
Shrinkage temperature | 80°C | |
Manufacturer series | RNF-3000 | |
Conform to the norm | DEF STAN 59-97 Type 2B E35586 600V LR31929 600V VDE 0341 Pt 9005 Type A and B VG 95343 Part 5 Type Ben 6189 | |
Resistance to | gasoline, most of lubricants, most of oils, water | |
Quantity in set/package | 5szt. |