+1 300 000 toodet pakkumises
6000 iga päev välja saadetavat pakki
+300 000 klienti 150 riigis
Palun võtke ühendust oma turuesindajaga. Kutsuge meid veebikoosolekule.
Manufacturer | TELEMECANIQUE SENSORS | |
Type of sensor | photoelectric | |
Kind of sensor | receiver | |
Range | 0...20m | |
Output configuration | PNP | |
Operation modes | DARK-ON, LIGHT-ON | |
Operation mode | diffuse/retro-reflective/through-beam | |
Connection | M12 male | |
IP rating | IP65, IP67 | |
Max. operating current | 0,1A | |
Switch housing | M18 | |
Operating temperature | -25...55°C | |
Body material | brass | |
Number of pins | 4 | |
Response time | <2ms | |
Plating material | nickel | |
Manufacturer series | XU multimode Design 18 | |
Related items | XUB0BKSNL2T, XUB0BKSNM12T, XUZC50 |