+1 300 000 toodet pakkumises
6000 iga päev välja saadetavat pakki
+300 000 klienti 150 riigis
Palun võtke ühendust oma turuesindajaga. Kutsuge meid veebikoosolekule.
Manufacturer | SCHNEIDER ELECTRIC | |
Type of switch | push-button | |
Switch standard | 22mm | |
Stable positions number | 1 | |
Actuator colour | blue | |
Illumination | ZBVB, ZBVG, ZBVJ, ZBVM | |
IP rating | IP66 | |
Button shape | flat | |
Switches features | witout symbol | |
Manufacturer series | Harmony XB5 | |
Number of positions | 2 | |
Mounting hole diameter | Ø22mm | |
Button marking | blank | |
Related items | ZB5AZ101, ZB5AZ102, ZB5AZ103, ZB5AZ104, ZB5AZ105, ZB5AZ009, ZBE101, ZBE102, ZBE201, ZBE202, ZBE203, ZBE204, ZBE205 | |
Operating temperature | -40...70°C |