Piirlülitid; Type of sensor:limit switch

(5 189)
Manufacturer [5 189]
Type of sensor [5 189]
IP rating [4 193]
Operating temperature [4 151]
Body material [4 004]
Output configuration [3 775]
Connection [3 773]
Number of mounting holes [3 724]
Mounting holes pitch [3 679]
Contact current max. [3 570]
Kind of actuator [3 302]
Switches features [3 122]
Body dimensions [2 368]
Switched voltage [2 160]
AC contacts rating @R [2 037]
DC contacts rating @R [1 817]
Manufacturer series [1 606]
Lead length [594]
Mechanical durability [378]
Switching frequency max [246]
Related items [169]
Design [170]
Resistance to [103]
Trade name [75]
Number of pins [50]
Conform to the norm [44]
Contact plating [43]
Additional functions [33]
Cable length [9]
Switch housing [29]
Max. operating voltage [25]
Operating Force [19]
Electrical life [11]
Max. operating current [4]
Leads [2]
Overall length [3]
Supply voltage [2]
Max. contact resistance: [2]
Min. insulation resistance [2]
Number of positions [2]
Sensors features [2]
Stable positions number [2]
Switching method [2]

Type of sensor
limit switch

Tooted: 5 189
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
AC contacts rating @R
Additional functions
Body dimensions
Body material
Cable length
Conform to the norm
Connection
Contact current max.
Contact plating
DC contacts rating @R
Design
Electrical life
IP rating
Kind of actuator
Lead length
Leads
Manufacturer
Manufacturer series
Max. contact resistance:
Max. operating current
Max. operating voltage
Mechanical durability
Min. insulation resistance
Mounting holes pitch
Number of mounting holes
Number of pins
Number of positions
Operating Force
Operating temperature
Output configuration
Overall length
Related items
Resistance to
Sensors features
Stable positions number
Supply voltage
Switch housing
Switched voltage
Switches features
Switching frequency max
Switching method
Trade name
Type of sensor
Kasvavalt
Kahanevalt
Lehekülg 1
AH8108 | Limit switch; adjustable lever R 20-72mm, roller Ø18mm; 5A
Limit switch; adjustable lever R 20-72mm, roller Ø18mm; 5A
Tootja tähistus: AH8108
Netohind koguste puhul alates 1 tk - 13.79 EURKoguste brutohind alates 1 tk - 17.10 EUR
Netohind koguste puhul alates 10 tk - 13.03 EURKoguste brutohind alates 10 tk - 16.16 EUR
Netohind koguste puhul alates 30 tk - 11.52 EURKoguste brutohind alates 30 tk - 14.28 EUR
1780 TME laos
Tükkide arv (Mitmekordsus: 1)
VF B501 | Limit switch; plastic plunger; NO + NC; 10A; max.400VAC; IP20
Limit switch; plastic plunger; NO + NC; 10A; max.400VAC; IP20
Tootja tähistus: VF B501
Netohind koguste puhul alates 1 tk - 7.22 EURKoguste brutohind alates 1 tk - 8.95 EUR
Netohind koguste puhul alates 5 tk - 6.75 EURKoguste brutohind alates 5 tk - 8.36 EUR
Netohind koguste puhul alates 10 tk - 6.29 EURKoguste brutohind alates 10 tk - 7.79 EUR
240 TME laos
Tükkide arv (Mitmekordsus: 1)
AH8104 | Limit switch; lever R 30mm, roller Ø18mm; NO + NC; 5A; IP64
Limit switch; lever R 30mm, roller Ø18mm; NO + NC; 5A; IP64
Tootja tähistus: AH8104
Netohind koguste puhul alates 1 tk - 12.33 EURKoguste brutohind alates 1 tk - 15.29 EUR
Netohind koguste puhul alates 10 tk - 11.65 EURKoguste brutohind alates 10 tk - 14.44 EUR
Netohind koguste puhul alates 30 tk - 10.28 EURKoguste brutohind alates 30 tk - 12.74 EUR
1224 TME laos
Tükkide arv (Mitmekordsus: 1)
XCKN2118P20 | Limit switch; lever R 35,5mm, plastic roller Ø19mm; NO + NC
Limit switch; lever R 35,5mm, plastic roller Ø19mm; NO + NC
Tootja tähistus: XCKN2118P20
Netohind koguste puhul alates 1 tk - 18.06 EURKoguste brutohind alates 1 tk - 22.40 EUR
Netohind koguste puhul alates 5 tk - 16.87 EURKoguste brutohind alates 5 tk - 20.91 EUR
Netohind koguste puhul alates 10 tk - 15.65 EURKoguste brutohind alates 10 tk - 19.41 EUR
256 TME laos
Tükkide arv (Mitmekordsus: 1)
FR 502 | Limit switch; NO + NC; 10A; max.500VAC; max.250VDC; PG13,5; IP67
Limit switch; NO + NC; 10A; max.500VAC; max.250VDC; PG13,5; IP67
Tootja tähistus: FR 502
Netohind koguste puhul alates 1 tk - 11.33 EURKoguste brutohind alates 1 tk - 14.05 EUR
Netohind koguste puhul alates 5 tk - 10.61 EURKoguste brutohind alates 5 tk - 13.15 EUR
Netohind koguste puhul alates 10 tk - 9.88 EURKoguste brutohind alates 10 tk - 12.24 EUR
310 TME laos
Tükkide arv (Mitmekordsus: 1)
FR 576 | Limit switch; ring; NO + NC; 10A; max.500VAC; max.250VDC; PG13,5
Limit switch; ring; NO + NC; 10A; max.500VAC; max.250VDC; PG13,5
Tootja tähistus: FR 576
Netohind koguste puhul alates 1 tk - 15.40 EURKoguste brutohind alates 1 tk - 19.10 EUR
Netohind koguste puhul alates 5 tk - 14.42 EURKoguste brutohind alates 5 tk - 17.87 EUR
Netohind koguste puhul alates 10 tk - 13.33 EURKoguste brutohind alates 10 tk - 16.52 EUR
329 TME laos
Tükkide arv (Mitmekordsus: 1)
D4MC-5020 | Limit switch; pusher with orthogonal roller; SPDT; 10A; IP67
Limit switch; pusher with orthogonal roller; SPDT; 10A; IP67
Tootja tähistus: D4MC-5020
Tootja: OMRON
Netohind koguste puhul alates 1 tk - 40.84 EURKoguste brutohind alates 1 tk - 50.64 EUR
Netohind koguste puhul alates 5 tk - 38.05 EURKoguste brutohind alates 5 tk - 47.19 EUR
Netohind koguste puhul alates 10 tk - 35.50 EURKoguste brutohind alates 10 tk - 44.02 EUR
17 TME laos
Tükkide arv (Mitmekordsus: 1)
NF B110BB-SMK | Limit switch; NO + NC; M12 male; No.of mount.holes: 2; plastic; NF
Limit switch; NO + NC; M12 male; No.of mount.holes: 2; plastic; NF
Tootja tähistus: NF B110BB-SMK
Netohind koguste puhul alates 1 tk - 21.59 EURKoguste brutohind alates 1 tk - 26.76 EUR
Netohind koguste puhul alates 5 tk - 20.19 EURKoguste brutohind alates 5 tk - 25.03 EUR
Netohind koguste puhul alates 10 tk - 18.80 EURKoguste brutohind alates 10 tk - 23.31 EUR
272 TME laos
Tükkide arv (Mitmekordsus: 1)
FR 515 | Limit switch; polymer roller Ø11mm; NO + NC; 10A; max.500VAC
Limit switch; polymer roller Ø11mm; NO + NC; 10A; max.500VAC
Tootja tähistus: FR 515
Netohind koguste puhul alates 1 tk - 11.68 EURKoguste brutohind alates 1 tk - 14.48 EUR
Netohind koguste puhul alates 5 tk - 10.93 EURKoguste brutohind alates 5 tk - 13.55 EUR
Netohind koguste puhul alates 10 tk - 10.10 EURKoguste brutohind alates 10 tk - 12.53 EUR
221 TME laos
Tükkide arv (Mitmekordsus: 1)
FR 555 | Limit switch; adjustable lever R 53-112mm, roll Ø20mm; NO + NC
Limit switch; adjustable lever R 53-112mm, roll Ø20mm; NO + NC
Tootja tähistus: FR 555
Netohind koguste puhul alates 1 tk - 13.45 EURKoguste brutohind alates 1 tk - 16.67 EUR
Netohind koguste puhul alates 5 tk - 12.58 EURKoguste brutohind alates 5 tk - 15.59 EUR
Netohind koguste puhul alates 10 tk - 11.71 EURKoguste brutohind alates 10 tk - 14.51 EUR
210 TME laos
Tükkide arv (Mitmekordsus: 1)
NF B110BB-DMK | Limit switch; pusher with parallel roller; NO + NC; M12 male
Limit switch; pusher with parallel roller; NO + NC; M12 male
Tootja tähistus: NF B110BB-DMK
Netohind koguste puhul alates 1 tk - 21.59 EURKoguste brutohind alates 1 tk - 26.76 EUR
Netohind koguste puhul alates 5 tk - 20.19 EURKoguste brutohind alates 5 tk - 25.03 EUR
Netohind koguste puhul alates 10 tk - 18.80 EURKoguste brutohind alates 10 tk - 23.31 EUR
26 TME laos
Tükkide arv (Mitmekordsus: 1)
ED-4-3-242 | Limit switch; spring, total length 116,8mm; NO + NC; 5A; PG11
Limit switch; spring, total length 116,8mm; NO + NC; 5A; PG11
Tootja tähistus: ED-4-3-242
Netohind koguste puhul alates 1 tk - 16.14 EURKoguste brutohind alates 1 tk - 20.01 EUR
Netohind koguste puhul alates 5 tk - 15.25 EURKoguste brutohind alates 5 tk - 18.90 EUR
Netohind koguste puhul alates 10 tk - 13.45 EURKoguste brutohind alates 10 tk - 16.68 EUR
1123 TME laos
Tükkide arv (Mitmekordsus: 1)
XCKN2145G11 | Limit switch; NO + NC; 10A; max.240VAC; max.250VDC; PG11; IP65
Limit switch; NO + NC; 10A; max.240VAC; max.250VDC; PG11; IP65
Tootja tähistus: XCKN2145G11
Netohind koguste puhul alates 1 tk - 22.68 EURKoguste brutohind alates 1 tk - 28.13 EUR
Netohind koguste puhul alates 5 tk - 21.17 EURKoguste brutohind alates 5 tk - 26.26 EUR
Netohind koguste puhul alates 10 tk - 19.67 EURKoguste brutohind alates 10 tk - 24.38 EUR
101 TME laos
Tükkide arv (Mitmekordsus: 1)
NA B110BB-DN2 | Limit switch; metal roller Ø12mm; NO + NC; 10A; max.250VAC; 2m
Limit switch; metal roller Ø12mm; NO + NC; 10A; max.250VAC; 2m
Tootja tähistus: NA B110BB-DN2
Netohind koguste puhul alates 1 tk - 25.23 EURKoguste brutohind alates 1 tk - 31.29 EUR
Netohind koguste puhul alates 5 tk - 23.62 EURKoguste brutohind alates 5 tk - 29.28 EUR
Netohind koguste puhul alates 10 tk - 21.98 EURKoguste brutohind alates 10 tk - 27.26 EUR
26 TME laos
Tükkide arv (Mitmekordsus: 1)
FR 531 | Limit switch; rotary lever with roller; NO + NC; 10A; max.500VAC
Limit switch; rotary lever with roller; NO + NC; 10A; max.500VAC
Tootja tähistus: FR 531
Netohind koguste puhul alates 1 tk - 12.91 EURKoguste brutohind alates 1 tk - 16.00 EUR
Netohind koguste puhul alates 5 tk - 12.17 EURKoguste brutohind alates 5 tk - 15.08 EUR
Netohind koguste puhul alates 10 tk - 11.26 EURKoguste brutohind alates 10 tk - 13.96 EUR
196 TME laos
Tükkide arv (Mitmekordsus: 1)
XCKN2118G11 | Limit switch; lever R 35,5mm, plastic roller Ø19mm; NO + NC
Limit switch; lever R 35,5mm, plastic roller Ø19mm; NO + NC
Tootja tähistus: XCKN2118G11
Netohind koguste puhul alates 1 tk - 19.23 EURKoguste brutohind alates 1 tk - 23.85 EUR
Netohind koguste puhul alates 5 tk - 17.95 EURKoguste brutohind alates 5 tk - 22.26 EUR
Netohind koguste puhul alates 10 tk - 16.68 EURKoguste brutohind alates 10 tk - 20.68 EUR
168 TME laos
Tükkide arv (Mitmekordsus: 1)
NA B110AB-DN2 | Limit switch; pin plunger Ø8mm; NO + NC; 10A; max.250VAC; cables
Limit switch; pin plunger Ø8mm; NO + NC; 10A; max.250VAC; cables
Tootja tähistus: NA B110AB-DN2
Netohind koguste puhul alates 1 tk - 23.36 EURKoguste brutohind alates 1 tk - 28.97 EUR
Netohind koguste puhul alates 5 tk - 21.85 EURKoguste brutohind alates 5 tk - 27.09 EUR
Netohind koguste puhul alates 10 tk - 20.35 EURKoguste brutohind alates 10 tk - 25.23 EUR
80 TME laos
Tükkide arv (Mitmekordsus: 1)
FD 515 | Limit switch; rubber seal,steel roller Ø13mm; NO + NC; 10A; IP67
Limit switch; rubber seal,steel roller Ø13mm; NO + NC; 10A; IP67
Tootja tähistus: FD 515
Netohind koguste puhul alates 1 tk - 18.97 EURKoguste brutohind alates 1 tk - 23.53 EUR
Netohind koguste puhul alates 5 tk - 17.75 EURKoguste brutohind alates 5 tk - 22.01 EUR
Netohind koguste puhul alates 10 tk - 16.52 EURKoguste brutohind alates 10 tk - 20.49 EUR
128 TME laos
Tükkide arv (Mitmekordsus: 1)
XCMD2102L1 | Limit switch; metal roller Ø11,6mm; NO + NC; 6A; max.250VAC; 1m
Limit switch; metal roller Ø11,6mm; NO + NC; 6A; max.250VAC; 1m
Tootja tähistus: XCMD2102L1
Netohind koguste puhul alates 1 tk - 61.52 EURKoguste brutohind alates 1 tk - 76.28 EUR
Netohind koguste puhul alates 5 tk - 57.90 EURKoguste brutohind alates 5 tk - 71.79 EUR
Netohind koguste puhul alates 10 tk - 55.87 EURKoguste brutohind alates 10 tk - 69.27 EUR
Netohind koguste puhul alates 30 tk - 53.26 EURKoguste brutohind alates 30 tk - 66.03 EUR
Netohind koguste puhul alates 60 tk - 51.39 EURKoguste brutohind alates 60 tk - 63.73 EUR
49 TME laos
Tükkide arv (Mitmekordsus: 1)
NF B110BB-DN2 | Limit switch; metal roller Ø12mm; NO + NC; 10A; max.250VAC; 2m
Limit switch; metal roller Ø12mm; NO + NC; 10A; max.250VAC; 2m
Tootja tähistus: NF B110BB-DN2
Netohind koguste puhul alates 1 tk - 21.88 EURKoguste brutohind alates 1 tk - 27.12 EUR
Netohind koguste puhul alates 5 tk - 20.46 EURKoguste brutohind alates 5 tk - 25.37 EUR
Netohind koguste puhul alates 10 tk - 19.05 EURKoguste brutohind alates 10 tk - 23.63 EUR
96 TME laos