+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0031.1663.G

Fuse holder; 10A; 250V; 250VAC; UL94V-0; thermoplastic; IP40


Manufacturer: SCHURTER

Manufacturer part number:
0031.1663.G
TME Symbol:
0031.1663.G

Specification

Manufacturer
SCHURTER
Type of fuse accessories
fuse holder
Current rating
10A
Rated voltage
0.25kV/250V AC
Flammability rating
UL94V-0
Body material
thermoplastic
IP rating
IP40
Operating temperature
-40...85°C
Gross weight10 g
Certificates
See other products in this category: Panel Mount Fuseholders SCHURTER,
*
0031.1663.G
0 in TME stock
Net price for quantities from 1000 pcs - 1.13 USDGross price for quantities from 1000 pcs - 1.13 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.