+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0035.0609

Indicator: LED; recessed; yellow; 24VDC; Ø8.4mm; IP67; connectors

Manufacturer: SCHURTER

Manufacturer part number:
0035.0609
TME Symbol:
0035.0609

Specification

Manufacturer
SCHURTER
Type of light indictaor
LED
Kind of indicator
recessed
Lamp colour
yellow
Operating voltage
24V DC
Mounting hole dimensions
Ø8.4mm
IP rating
IP67
Leads
connectors
Body material
brass
LED diameter
5mm
Body colour
silver
Plating material
chromium
Operating temperature
-25...55°C
Gross weight4.23 g
Certificates
See other products in this category: LED Panel Mount Indicators SCHURTER,
*
0035.0609
54 in TME stock
Net price for quantities from 1 pcs - 9.19 EURGross price for quantities from 1 pcs - 9.19 EUR
Net price for quantities from 10 pcs - 8.61 EURGross price for quantities from 10 pcs - 8.61 EUR
Net price for quantities from 50 pcs - 8.04 EURGross price for quantities from 50 pcs - 8.04 EUR
Net price for quantities from 100 pcs - 7.46 EURGross price for quantities from 100 pcs - 7.46 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 1 pcsBag = 10 pcsCardboard = 50 pcs