+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

00640022KB2IP65

Heating element: heater; heating; LM-Double IP65; 400W; 230VAC


Manufacturer: RO/SE

Manufacturer part number:
00640022KB2IP65
TME Symbol:
00640022KB2IP65

Specification

Manufacturer
RO/SE
Type of heating element
heater
Version
heating
Manufacturer series
LM-Double IP65
Heating capacity
400W
IP rating
IP67
Mounting
for DIN rail mounting, screw type
Leads
cable 2x0,75mm2
Body dimensions
303x80x86mm
Material
ceramics
Supply voltage
  • 230V AC
Gross weight1.7351 kg
Certificates
See other products in this category: Heating Elements RO/SE,
See other products from this series.:
*
00640022KB2IP65
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 213.65 USDGross price for quantities from 1 pcs - 213.65 USD