+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

01020071Z

Fuse clips; cylindrical fuses; THT; 6.3x32mm; 15A


Manufacturer: LITTELFUSE

Manufacturer part number:
01020071Z
TME Symbol:
01020071Z

Specification

Manufacturer
LITTELFUSE
Type of fuse accessories
fuse clips
Fuse accessories application
cylindrical fuses
Mounting
THT
Fuse size
6.3x32mm
Maximum current
15A
Gross weight0.862 g
Certificates
See other products in this category: PCB Fuseholders LITTELFUSE,
*
01020071Z
3799 in TME stock
Net price for quantities from 1 pcs - 0.21 USDGross price for quantities from 1 pcs - 0.21 USD
Net price for quantities from 50 pcs - 0.20 USDGross price for quantities from 50 pcs - 0.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 000 pcs