+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

01505010KB0

Heating element: heater; heating,with fan; Piccovent; 50W; 24VDC


Manufacturer: RO/SE

Manufacturer part number:
01505010KB0
TME Symbol:
01505010KB0

Specification

Manufacturer
RO/SE
Type of heating element
heater
Version
heating, with fan
Manufacturer series
Piccovent
Heating capacity
50W
Mounting
for DIN rail mounting
Leads
cable 2x0,75mm2
Body dimensions
130x40x48mm
Supply voltage
  • 24V DC
Gross weight303.6 g
Certificates
See other products in this category: Heating Elements RO/SE,
See other products from this series.:
*
01505010KB0
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 61.92 EURGross price for quantities from 1 pcs - 61.92 EUR