+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

01609.0-00

Heating element: heater; semiconductor; RC 016; 10W; 155°C; IP32


Manufacturer: STEGO

Manufacturer part number:
01609.0-00
TME Symbol:
01609.0-00

Specification

Manufacturer
STEGO
Type of heating element
heater
Version
semiconductor
Manufacturer series
RC 016
Heating capacity
10W
Surface temperature
155°C
Operating voltage
120...240V
IP rating
IP32
Protection class
II
Inrush current max
2.5A
Leads
silicone cable 2x0,34mm2
Protection
time-delay
Operating temperature
-45...70°C
Gross weight29.16 g
Certificates
EAN code4251823450909
See other products in this category: Heating Elements STEGO,
See other products from this series.:
*
01609.0-00
271 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 10.40 GBPGross price for quantities from 1 pcs - 10.40 GBP
Net price for quantities from 3 pcs - 9.27 GBPGross price for quantities from 3 pcs - 9.27 GBP
Net price for quantities from 10 pcs - 8.14 GBPGross price for quantities from 10 pcs - 8.14 GBP