+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

01610.0-00

Heating element: heater; semiconductor; RC 016; 13W; 170°C; IP32


Manufacturer: STEGO

Manufacturer part number:
01610.0-00
TME Symbol:
01610.0-00

Specification

Manufacturer
STEGO
Type of heating element
heater
Version
semiconductor
Manufacturer series
RC 016
Heating capacity
13W
Surface temperature
170°C
Operating voltage
120...240V
IP rating
IP32
Protection class
II
Inrush current max
3A
Leads
silicone cable 2x0,34mm2
Protection
time-delay
Operating temperature
-45...70°C
Gross weight35 g
Certificates
EAN code4251823450978
See other products in this category: Heating Elements STEGO,
See other products from this series.:
*
01610.0-00
58 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 17.78 USDGross price for quantities from 1 pcs - 17.78 USD
Net price for quantities from 3 pcs - 15.26 USDGross price for quantities from 3 pcs - 15.26 USD
Net price for quantities from 10 pcs - 14.16 USDGross price for quantities from 10 pcs - 14.16 USD
Net price for quantities from 25 pcs - 13.72 USDGross price for quantities from 25 pcs - 13.72 USD