+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

01623.0-00

Heating element: heater; RC 016; 9W; Uoper: 110÷265V; IP54


Manufacturer: STEGO

Manufacturer part number:
01623.0-00
TME Symbol:
01623.0-00

Specification

Manufacturer
STEGO
Type of heating element
heater
Manufacturer series
RC 016
Heating capacity
9W
Operating voltage
110...265V
IP rating
IP54
Inrush current max
2.5A
Rated voltage
0.12kV/0.24kV
Operating temperature
-45...70°C
Gross weight22.38 g
Certificates
EAN code4251823451418
See other products in this category: Heating Elements STEGO,
See other products from this series.:
*
01623.0-00
11 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 12.22 EURGross price for quantities from 1 pcs - 12.22 EUR
Net price for quantities from 5 pcs - 10.86 EURGross price for quantities from 5 pcs - 10.86 EUR