+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

01624.0-00

Heating element: heater; RC 016; 5W; 12÷30V; IP54


Manufacturer: STEGO

Manufacturer part number:
01624.0-00
TME Symbol:
01624.0-00

Specification

Manufacturer
STEGO
Type of heating element
heater
Manufacturer series
RC 016
Heating capacity
5W
Operating voltage
12...30V
IP rating
IP54
Inrush current max
2A
Operating temperature
-45...70°C
Gross weight23.01 g
Certificates
EAN code4251823451432
See other products in this category: Heating Elements STEGO,
See other products from this series.:
*
01624.0-00
18 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 12.90 GBPGross price for quantities from 1 pcs - 12.90 GBP
Net price for quantities from 5 pcs - 11.40 GBPGross price for quantities from 5 pcs - 11.40 GBP