+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

01662.0-00

Heating element: heater; RC 016; 10W; IP40


Manufacturer: STEGO

Manufacturer part number:
01662.0-00
TME Symbol:
01662.0-00

Specification

Manufacturer
STEGO
Type of heating element
heater
Manufacturer series
RC 016
Heating capacity
10W
IP rating
IP40
Inrush current max
2.5A
Leads
screw
Operating temperature
-45...70°C
Gross weight36.7 g
Certificates
See other products in this category: Heating Elements STEGO,
See other products from this series.:
*
01662.0-00
2 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 9.80 GBPGross price for quantities from 1 pcs - 9.80 GBP
Net price for quantities from 3 pcs - 8.76 GBPGross price for quantities from 3 pcs - 8.76 GBP
Net price for quantities from 5 pcs - 7.99 GBPGross price for quantities from 5 pcs - 7.99 GBP