+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

02031.0-10

Heating element: heater; CREX 020; 50W; Uoper: 230V; IP66


Manufacturer: STEGO

Manufacturer part number:
02031.0-10
TME Symbol:
02031.0-10

Specification

Manufacturer
STEGO
Type of heating element
heater
Manufacturer series
CREX 020
Heating capacity
50W
Operating voltage
230V
IP rating
IP66
Leads
silicone cable 3x0,75mm2 x 1000mm
Rated voltage
0.23kV
Operating temperature
-60...85°C
Gross weight1 g
Certificates
See other products in this category: Heating Elements STEGO,
See other products from this series.:
*
02031.0-10
0 in TME stock
Net price for quantities from 1 pcs - 178.93 USDGross price for quantities from 1 pcs - 178.93 USD
Net price for quantities from 5 pcs - 159.94 USDGross price for quantities from 5 pcs - 159.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.