+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

02032.9-00

Heating element: heater; semiconductor; CREX 020; 100W; IP66


Manufacturer: STEGO

Manufacturer part number:
02032.9-00
TME Symbol:
02032.9-00

Specification

Manufacturer
STEGO
Type of heating element
heater
Version
semiconductor
Manufacturer series
CREX 020
Heating capacity
100W
Operating voltage
120V
IP rating
IP66
Mounting
for DIN rail mounting, screw type
Protection class
I
Leads
silicone cable 3x0,75mm2 x 1000mm
Body dimensions
80x48x180mm
Max surface temperature of the device
200°C
Temperature class
T3
Material
aluminium
Application
explosive zone
Rated voltage
0.12kV
Conform to the norm
ATEX / IECEx
Operating temperature
-65...85°C
Gross weight955.2 g
Certificates
See other products in this category: Heating Elements STEGO,
See other products from this series.:
*
02032.9-00
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 153.72 USDGross price for quantities from 1 pcs - 153.72 USD