+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 20.09.2026 at 09:00 AM - 12:00 PM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

02033.0-10

Heating element: heater; CREX 020; 150W; Uoper: 230V; IP66


Manufacturer: STEGO

Manufacturer part number:
02033.0-10
TME Symbol:
02033.0-10

Specification

Manufacturer
STEGO
Type of heating element
heater
Manufacturer series
CREX 020
Heating capacity
150W
Operating voltage
230V
IP rating
IP66
Leads
silicone cable 3x0,75mm2 x 1000mm
Rated voltage
0.23kV
Operating temperature
-60...85°C
Gross weight1 g
Certificates
See other products in this category: Heating Elements STEGO,
See other products from this series.:
*
02033.0-10
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 183.36 EURGross price for quantities from 1 pcs - 183.36 EUR
Net price for quantities from 5 pcs - 162.98 EURGross price for quantities from 5 pcs - 162.98 EUR