+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

02044.9-10

Heating element: heater; semiconductor; CREX 020; 200W; IP66


Manufacturer: STEGO

Manufacturer part number:
02044.9-10
TME Symbol:
02044.9-10

Specification

Manufacturer
STEGO
Type of heating element
heater
Version
semiconductor
Manufacturer series
CREX 020
Heating capacity
200W
Operating voltage
120V
IP rating
IP66
Mounting
screw type
Protection class
I
Leads
silicone cable 3x0,75mm2 x 1000mm
Body dimensions
160x80x300mm
Max surface temperature of the device
135°C
Temperature class
T4
Material
aluminium
Application
explosive zone
Rated voltage
0.12kV
Conform to the norm
ATEX / IECEx
Operating temperature
-60...50°C
Gross weight2.9577 kg
Certificates
See other products in this category: Heating Elements STEGO,
See other products from this series.:
*
02044.9-10
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 200.90 EURGross price for quantities from 1 pcs - 200.90 EUR
Net price for quantities from 2 pcs - 188.34 EURGross price for quantities from 2 pcs - 188.34 EUR