+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

02051.0-00

Heating element: heater; CREX 020; 50W; Uoper: 230V; IP66

Manufacturer: STEGO

Manufacturer part number:
02051.0-00
TME Symbol:
02051.0-00

Specification

Manufacturer
STEGO
Type of heating element
heater
Manufacturer series
CREX 020
Heating capacity
50W
Operating voltage
230V
IP rating
IP66
Leads
silicone cable 3x0,75mm2 x 1000mm
Rated voltage
0.23kV
Operating temperature
-60...50°C
Gross weight1 g
EAN code4251823456321
See other products in this category: Heating Elements STEGO,
See other products from this series.:
*
02051.0-00
0 in TME stock
No. of pieces (Multiplicity: 1)
Product for special order