+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

02305522KB2

Heating element: heater; heating; S3; 55W; 230VAC; IP54; ceramics


Manufacturer: RO/SE

Manufacturer part number:
02305522KB2
TME Symbol:
02305522KB2

Specification

Manufacturer
RO/SE
Type of heating element
heater
Version
heating
Manufacturer series
S3
Heating capacity
55W
IP rating
IP54
Mounting
for DIN rail mounting, screw type
Leads
cable 3x0,75mm2
Body dimensions
103x75x45mm
Material
ceramics
Supply voltage
  • 230V AC
Gross weight408.6 g
Certificates
See other products in this category: Heating Elements RO/SE,
See other products from this series.:
*
02305522KB2
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 58.18 USDGross price for quantities from 1 pcs - 58.18 USD