+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

02409022KB2

Heating element: heater; heating; S4; 90W; 230VAC; IP54; ceramics


Manufacturer: RO/SE

Manufacturer part number:
02409022KB2
TME Symbol:
02409022KB2

Specification

Manufacturer
RO/SE
Type of heating element
heater
Version
heating
Manufacturer series
S4
Heating capacity
90W
IP rating
IP54
Mounting
for DIN rail mounting, screw type
Leads
cable 3x0,75mm2
Body dimensions
153x75x45mm
Material
ceramics
Supply voltage
  • 230V AC
Gross weight502.71 g
Certificates
See other products in this category: Heating Elements RO/SE,
See other products from this series.:
*
02409022KB2
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 62.96 EURGross price for quantities from 1 pcs - 62.96 EUR