+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | HARTING | |
Type of connector | PCB to PCB | |
Kind of connector | male | |
Manufacturer series | har-modular® | |
Spatial orientation | angled | |
Electrical mounting | THT | |
Mechanical mounting | on PCBs | |
Connector variant | T module | |
Width | 10.16mm | |
Related items | 09060019979 |