+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

02700.0-00

Heating element: blower; heating; CR 027; 475W; 230VAC; IP20


Manufacturer: STEGO

Manufacturer part number:
02700.0-00
TME Symbol:
02700.0-00

Specification

Manufacturer
STEGO
Type of heating element
blower
Version
heating
Manufacturer series
CR 027
Heating capacity
475W
IP rating
IP20
Mounting
for DIN rail mounting
Protection class
II
Inrush current max
11A
Leads
clamps 2x2.5mm2
Storage temperature
-45...70°C
Body dimensions
100x128x165mm
Operating temperature
-45...70°C
Supply voltage
  • 230V AC
Gross weight1.0377 kg
Certificates
EAN code4251823459896
See other products in this category: Heating Elements STEGO,
See other products from this series.:
*
02700.0-00
15 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 163.68 EURGross price for quantities from 1 pcs - 163.68 EUR
Net price for quantities from 10 pcs - 151.92 EURGross price for quantities from 10 pcs - 151.92 EUR
Net price for quantities from 25 pcs - 143.47 EURGross price for quantities from 25 pcs - 143.47 EUR
Net price for quantities from 50 pcs - 135.27 EURGross price for quantities from 50 pcs - 135.27 EUR
Packaging method by the manufacturer:Cardboard = 10 pcs