+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

02701.0-01

Heating element: blower; heating; CR 027; 550W; Uoper: 220÷240V

Manufacturer: STEGO

Manufacturer part number:
02701.0-01
TME Symbol:
02701.0-01

Specification

Manufacturer
STEGO
Type of heating element
blower
Version
heating
Manufacturer series
CR 027
Heating capacity
550W
Operating voltage
220...240V
IP rating
IP20
Inrush current max
13A
Leads
clamps 2x2.5mm2
Rated voltage
0.23kV
Operating temperature
-45...70°C
Gross weight1 g
Certificates
EAN code4251823460144
See other products in this category: Heating Elements STEGO,
See other products from this series.:
*
02701.0-01
0 in TME stock
Net price for quantities from 1 pcs - 222.20 EURGross price for quantities from 1 pcs - 222.20 EUR
Net price for quantities from 5 pcs - 197.51 EURGross price for quantities from 5 pcs - 197.51 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.