+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

02701.9-00

Heating element: blower; heating,semiconductor,with thermostat


Manufacturer: STEGO

Manufacturer part number:
02701.9-00
TME Symbol:
02701.9-00

Specification

Manufacturer
STEGO
Type of heating element
blower
Version
heating, semiconductor, with thermostat
Manufacturer series
CR 027
Heating capacity
510...650W
IP rating
IP20
Protection class
II
Inrush current max
15A
Leads
clamps 2x2.5mm2
Protection
overheating OTP
Operating temperature
-45...70°C
Supply voltage
  • 100...120V AC
Gross weight1.0959 kg
Certificates
See other products in this category: Heating Elements STEGO,
See other products from this series.:
*
02701.9-00
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 156.08 GBPGross price for quantities from 1 pcs - 156.08 GBP