+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

02801.1-01

Heating element: blower; heating; CS 028; 200W; 24V; IP20


Manufacturer: STEGO

Manufacturer part number:
02801.1-01
TME Symbol:
02801.1-01

Specification

Manufacturer
STEGO
Type of heating element
blower
Version
heating
Manufacturer series
CS 028
Heating capacity
200W
Operating voltage
24V
IP rating
IP20
Leads
clamps 2x2.5mm2
Operating temperature
-45...70°C
Gross weight1 g
Certificates
EAN code4251823460304
See other products in this category: Heating Elements STEGO,
See other products from this series.:
*
02801.1-01
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 109.18 EURGross price for quantities from 1 pcs - 109.18 EUR
Net price for quantities from 5 pcs - 97.05 EURGross price for quantities from 5 pcs - 97.05 EUR