+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

02802.2-00

Heating element: blower; heating; CS 028; 270W; 48V; IP20


Manufacturer: STEGO

Manufacturer part number:
02802.2-00
TME Symbol:
02802.2-00

Specification

Manufacturer
STEGO
Type of heating element
blower
Version
heating
Manufacturer series
CS 028
Heating capacity
270W
Operating voltage
48V
IP rating
IP20
Leads
clamps 2x2.5mm2
Operating temperature
-45...70°C
Gross weight295.01 g
Certificates
EAN code4251823460519
See other products in this category: Heating Elements STEGO,
See other products from this series.:
*
02802.2-00
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 101.90 EURGross price for quantities from 1 pcs - 101.90 EUR
Net price for quantities from 5 pcs - 90.56 EURGross price for quantities from 5 pcs - 90.56 EUR