+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

02820.0-09

Heating element: blower; heating; CSF 028; 400W; Uoper: 230V; IP20


Manufacturer: STEGO

Manufacturer part number:
02820.0-09
TME Symbol:
02820.0-09

Specification

Manufacturer
STEGO
Type of heating element
blower
Version
heating
Manufacturer series
CSF 028
Heating capacity
400W
Operating voltage
230V
IP rating
IP20
Inrush current max
15A
Leads
clamps 2x2.5mm2
Rated voltage
0.23kV
Operating temperature
-40...70°C
Gross weight1 g
Certificates
EAN code4251823461189
See other products in this category: Heating Elements STEGO,
See other products from this series.:
*
02820.0-09
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 119.85 EURGross price for quantities from 1 pcs - 119.85 EUR
Net price for quantities from 5 pcs - 106.55 EURGross price for quantities from 5 pcs - 106.55 EUR