+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | STEGO | |
Type of heating element | blower | |
Version | heating | |
Manufacturer series | CS 030 | |
Heating capacity | 1.2kW | |
IP rating | IP20 | |
Mounting | M5 screw | |
Protection class | II | |
Inrush current max | 13A | |
Leads | clamps 2x2.5mm2 | |
Fan efficiency | 160m3/h | |
Storage temperature | -45...70°C | |
Body dimensions | 168x145x120mm | |
Related items | 237009, 244379 | |
Operating temperature | -45...70°C |