+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

03072.0-01

Heating element: blower; heating; HVI; 700W; Uoper: 230V; IP20


Manufacturer: STEGO

Manufacturer part number:
03072.0-01
TME Symbol:
03072.0-01

Specification

Manufacturer
STEGO
Type of heating element
blower
Version
heating
Manufacturer series
HVI
Heating capacity
700W
Operating voltage
230V
IP rating
IP20
Leads
clamps 2x2.5mm2
Rated voltage
0.23kV
Operating temperature
-10...50°C
Gross weight1 g
Certificates
EAN code4251823461837
See other products in this category: Heating Elements STEGO,
See other products from this series.:
*
03072.0-01
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 147.41 EURGross price for quantities from 1 pcs - 147.41 EUR
Net price for quantities from 5 pcs - 131.03 EURGross price for quantities from 5 pcs - 131.03 EUR