+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

03092.1-03

Heating element: blower; heating; 200W; Uoper: 24V; IP20; 24VDC


Manufacturer: STEGO

Manufacturer part number:
03092.1-03
TME Symbol:
03092.1-03

Specification

Manufacturer
STEGO
Type of heating element
blower
Version
heating
Heating capacity
200W
Operating voltage
24V
IP rating
IP20
Leads
clamps 2x2.5mm2
Rated voltage
24V
Operating temperature
-20...75°C
Supply voltage
  • 24V DC
Gross weight1 g
Certificates
EAN code4251823462179
See other products in this category: Heating Elements STEGO,
*
03092.1-03
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 234.80 EURGross price for quantities from 1 pcs - 234.80 EUR
Net price for quantities from 5 pcs - 208.71 EURGross price for quantities from 5 pcs - 208.71 EUR